help desk software
DATA SHEET

25YXF220MEFC8X11.5

Rubycon America

Aluminum Electrolytic - Radial - 220uF - 20% - 25VDC - 8mm dia x 11.5mm - -40 to 105°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
25YXF220MEFC8X11.5
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
25 VDC
Life Cycle:
Discontinued
The 25YXF220MEFC8X11.5 is part of the YXF series of capacitors from Rubycon Corporation. It is a 220uF 25VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 7000 hour lifetime. Size is 8mm dia x 11.5mm and temperature of operation is from -40 to 105°C
Search Keywords:
25YXF220MEFC8X115
  This product is discontinued, but still in stock
IN STOCK: 540
Can Ship immediately
Minimum Order:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.244
$24.400
250
$0.166
$41.500
500
$0.116
$58.000
1,000
$0.105
$105.000
2,000
$0.087
$174.000
6,000
$0.078
$468.000
10,000 +
$0.076
$760.000
Tools/3D Models
Product Guides