25YXJ100M5X11
Rubycon AmericaAluminum Electrolytic - Radial - 100uF - 20% - 25VDC - 5mm dia x 11mm - -40 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
25YXJ100M5X11
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
25 VDC
The 25YXJ100M5X11 is part of the YXJ series of capacitors from Rubycon Corporation. It is a 100uF 25VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 5000 hour lifetime. Size is 5mm dia x 11mm and temperature of operation is from -40 to 105°C
Search Keywords:
25YXJ100M5X11
IN STOCK:
4,892
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0585
$175.500
6,000
$0.0577
$346.200
9,000
$0.0562
$505.800
12,000
$0.0553
$663.600
27,000
$0.0533
$1,439.100
51,000
$0.0525
$2,677.500
102,000
$0.0514
$5,242.800
150,000
+
$0.0506
$7,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ECA-1HHG222
Electrolytic Aluminum Capacitor - 2200 µF - 50 V - 20% - 16 X 31.5mm - Radial - 7.5 mm - 1...
EKY-100ELL221MF11D
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 340mA 4000h 105°C Bulk
ESMH630VSN332MQ30T
Cap Aluminum Lytic 3300uF 63V 20% (25.4 X 30mm) Snap-In 10mm 0.075 Ohm 2640mA 2000h 85°C
EEU-EB1J221
Electrolytic Aluminum Capacitor - 220 µF - 63 V - 20% - 10 X 20mm - Radial - 5 mm - 292 mA...
MIC4420YM
Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube