35PK470MEFC10X12.5
Rubycon AmericaAluminum Electrolytic - Radial - 470uF - 20% - 35VDC - 10mm dia x 12.5mm - -40 to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
35PK470MEFC10X12.5
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial
Voltage:
35 VDC
The 35PK470MEFC10X12.5 is part of the PK series of capacitors from Rubycon Corporation. It is a 470uF 35VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 10mm dia x 12.5mm and temperature of operation is from -40 to 85°C
Search Keywords:
35PK470MEFC10X125
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1628
$162.800
3,000
$0.1562
$468.600
5,000
$0.1538
$769.000
8,000
$0.1515
$1,212.000
25,000
$0.1428
$3,570.000
50,000
$0.1407
$7,035.000
100,000
+
$0.1386
$13,860.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TQ2SL-L2-24V
Signal Relay 24VDC 2A DPDT(14x11.5x7.5)mm SMD
776230-1
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1
5248-RC
Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A 54mOhm DCR AXL Bag
HTSW-102-07-G-S
Board-To-Board Connector - Vertical - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Row...
ECA-1EM471
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 480mA 2000h 85°C Automotive Bulk