35TZV220M8X10.5
Rubycon AmericaAluminum Electrolytic - SMD - 220uF - 20% - 35VDC - 8mm dia x 10.5mm - -55 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
35TZV220M8X10.5
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
500
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
8 x 10.5 mm
Termination Style:
N/R
Voltage:
35 VDC
The 35TZV220M8X10.5 is part of the TZV series of capacitors from Rubycon Corporation. It is a 220uF 35VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 8mm dia x 10.5mm and temperature of operation is from -55 to 105°C
Search Keywords:
35TZV220M8X105
IN STOCK:
2,258
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2597
$129.850
1,000
$0.2439
$243.900
2,500
$0.2333
$583.250
5,000
$0.2268
$1,134.000
7,500
$0.2205
$1,653.750
25,000
$0.2118
$5,295.000
50,000
+
$0.2087
$10,435.000
Product Guides