help desk software
DATA SHEET

35ZLH680MEFC10X23

Rubycon America

Aluminum Electrolytic - Radial - 680uF - 20% - 35VDC - 10mm dia x 23mm - -40 to 105°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
35ZLH680MEFC10X23
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 23 mm
Termination Style:
Radial
Voltage:
35 VDC
The 35ZLH680MEFC10X23 is part of the ZLH series of capacitors from Rubycon Corporation. It is a 680uF 35VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 10000 hour lifetime. Size is 10mm dia x 23mm and temperature of operation is from -40 to 105°C
Search Keywords:
35ZLH680MEFC10X23
IN STOCK: 3,799
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3336
$33.360
500
$0.2827
$141.350
3,000
$0.2525
$757.500
5,000
$0.2487
$1,243.500
8,000
$0.2428
$1,942.400
25,000
$0.2340
$5,850.000
50,000 +
$0.2305
$11,525.000
Tools/3D Models
Product Guides