50PZE100M10X9
Rubycon AmericaAluminum Polymer - Radial - 100uF - 20% - 50VDC - 10mm dia x 9mm - -55 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
50PZE100M10X9
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
9 x 10mm mm
Lead Pitch For Radial:
5 mm
Lead Diameter:
0.6 mm
Family:
PZE
Lifetime:
10000 h
Construction:
Aluminum Cylindrical Can
Capacitance Value:
100 uF
Leakage Current:
50@2Min uA
Equivalent Series Resistance:
0.028 Ohm
The 50PZE100M10X9 is part of the series of capacitors from Rubycon Corporation. It is a 100uF 50VDC Aluminum Polymer Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 10000 hour lifetime. Size is 10mm dia x 9mm and temperature of operation is from -55 to 105°C
Search Keywords:
50PZE100M10X9
IN STOCK:
400
Ships today, if you order in
On Order:
2,000
can ship 3/14/25
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$0.930
$23.250
250
$0.755
$188.750
500
$0.744
$372.000
1,000
$0.721
$721.000
3,000
$0.662
$1,986.000
5,000
$0.652
$3,260.000
8,000
$0.642
$5,136.000
15,000
+
$0.633
$9,495.000
Product Guides
CUSTOMERS
ALSO BOUGHT
284539-8
8 POS TERMI-BLOK 900 W.S.F. 3,
901-143
RF Connector SMA Right Angle PCB Jack 50 Ohm
98414-G06-40ULF
Board/Wire to Board Connector - Shrouded Header - 40 Position - 2 Rows - 0.079" (2.00mm) P...
APSG250ELL221MHB5S
Cap Aluminum Polymer 220uF 25VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4650mA 15000h 105...
EMK325ABJ107MM-P
Ceramic Capacitor - 100µF - (+/-) 20% - 16V - 85°C - 1210 (3225 Metric) Package - Surface...