50ZLH150MEFC10X12.5
Rubycon AmericaAluminum Electrolytic - Radial - 150uF - 20% - 50VDC - 10mm dia x 12.5mm - -40 to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
50ZLH150MEFC10X12.5
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Capacitance Value:
1502179uF
Tolerance:
202203%
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole2190
Size:
10 x 12.5 mm
Termination Style:
Radial2202
Voltage:
502205VDC
The 50ZLH150MEFC10X12.5 is part of the ZLH series of capacitors from Rubycon Corporation. It is a 150uF 50VDC Aluminum Electrolytic Capacitor with Radial leads. It has a tolerance of ±20% and a 10000 hour lifetime. Size is 10mm dia x 12.5mm and temperature of operation is from -40 to 105°C
Search Keywords:
50ZLH150MEFC10X125
IN STOCK:
450
Ships today, if you order in
You may purchase in-stock quantity up to 450
Minimum Order:
1000
Available in less than min:
450
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1755
$0.1755
1,000
$0.1595
$159.5000
3,000
$0.1531
$459.3000
5,000
$0.1508
$754.0000
8,000
$0.1485
$1,188.0000
25,000
$0.1400
$3,500.0000
50,000
$0.1379
$6,895.0000
100,000
+
$0.1358
$13,580.0000
Product Guides