help desk software

CFM-6015-13-11

Same Sky (formerly CUI Devices)

60 mm x 60 mm Dc Axial Fan, Ball Bearing - 12 V, 0.17 A, 60 x 60 x 15.4 mm, Dc Fan, Rotation Detector Signal

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CFM-6015-13-11
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tray
Tachometer Signal:
No
PWM Control Signal:
No
Rotation Detect Signal Signal:
Yes
Life Cycle:
Discontinued
60 mm x 60 mm Dc Axial Fan, Ball Bearing - 12 V, 0.17 A, 60 x 60 x 15.4 mm, Dc Fan, Rotation Detector Signal
Search Keywords:
CFM60151311
  This product is discontinued, but still in stock
IN STOCK: 25
Can Ship immediately
You may purchase in-stock quantity up to 25
Minimum Order:
50
Available in less than min:
25
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.325
$17.325
50
$15.750
$787.500
100
$14.970
$1,497.000
150
$9.290
$1,393.500
200
$7.330
$1,466.000
250 +
$7.190
$1,797.500
Please Note: Item may be subject to tariff fee if shipping within the United States