CFM-6015V-254-362-20
Same Sky (formerly CUI Devices)60 mm x 60 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 98 mA, 60 x 60 x 15 mm, Dc Fan, Tachometer Signal .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CFM-6015V-254-362-20
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Tray
Tachometer Signal:
Yes
PWM Control Signal:
No
Rotation Detect Signal Signal:
No
The CFM-6015V-254-362-20 is a compact and highly efficient 60 mm x 60 mm DC axial fan from CUI Devices. Featuring omniCOOLâ„¢ bearing technology, this fan offers reliable and silent operation for a wide range of applications. With a voltage rating of 24 V and a current draw of 98 mA, this fan provides optimal cooling performance. Measuring at 60 x 60 x 15 mm, it is compact and can fit in space-constrained systems. Additionally, this DC fan offers a tachometer signal for monitoring fan speed, ensuring efficient and precise cooling control.
Search Keywords:
CFM6015V25436220
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
500
$16.74
$8,370.000
1,000
$8.84
$8,840.000
1,500
$6.08
$9,120.000
2,000
+
$5.95
$11,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States