CFM-8025-23-10
Same Sky (formerly CUI Devices)80 mm x 80 mm Dc Axial Fan, Ball Bearing - 24 V, 0.16 A, 80 x 80 x 25.4 mm, Dc Fan .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CFM-8025-23-10
RoHS:
Yes
HTS:
8205595560
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
tray
Tachometer Signal:
No
PWM Control Signal:
No
Rotation Detect Signal Signal:
No
Life Cycle:
Discontinued
The CFM-8025-23-10 is an 80 mm x 80 mm DC axial fan designed to provide efficient cooling in electronic devices and equipment. With a sturdy ball bearing construction, this fan operates at 24 V and draws a current of 0.16 A. Measuring 80 x 80 x 25.4 mm, it is compact and ideal for confined spaces. The CFM-8025-23-10 is a reliable cooling solution for various applications that require effective heat dissipation.
Search Keywords:
CFM80252310
This product is discontinued, but still in stock
IN STOCK:
269
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$11.91
$35.730
25
$10.21
$255.250
100
$9.17
$917.000
250
$8.58
$2,145.000
500
$8.45
$4,225.000
1,000
$8.36
$8,360.000
2,500
$8.28
$20,700.000
5,000
+
$8.20
$41,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
OA125AP-11-1TB
FAN AC 120X25 115V BALL, 75cfm
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
FPAM18P5151/S14
Retro reflective sensor - With polarization filter – Dark operate - Pulsed red LED - Size ...
TR-0N/3-0.8-1.2
Thermal Overload Relay - Class 10 - 0.8/1.2 A.
D502-10
Pump-Pliers