help desk software
DATA SHEET

CLS0231MA3E-L152

Same Sky (formerly CUI Devices)

23 mm, Round Frame, 0.2 W, 32 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CLS0231MA3E-L152
RoHS:
Yes
HTS:
8518298000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Tray
Frame Shape:
Round
Cone Type:
Mylar
Dimensions Diameter x H:
0.91 x 0.14 in
23 mm, Round Frame, 0.2 W, 32 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads
Search Keywords:
CLS0231MA3EL152
IN STOCK: 525
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.508
$26.032
25
$4.204
$105.100
100
$3.319
$331.900
500
$3.181
$1,590.500
1,000
$3.157
$3,157.000
5,000
$3.133
$15,665.000
10,000
$3.110
$31,100.000
20,000 +
$3.086
$61,720.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models