help desk software

CP20351

Same Sky (formerly CUI Devices)

2.0 A Peltier (TEC) Module - 30x30x5.1 mm, 2.0 A Input w/ Leads

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CP20351
RoHS:
Yes
HTS:
8419505000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Dimensions LxWxH:
1.181 x 1.181 x 0.201 in
Delta Tmax:
72 (Th=27°C)
2.0 A Peltier (TEC) Module - 30x30x5.1 mm, 2.0 A Input w/ Leads
Search Keywords:
CP20351
IN STOCK: 100
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.33
$23.330
10
$19.03
$190.300
25
$18.17
$454.250
50
$17.90
$895.000
100
$17.63
$1,763.000
300
$17.37
$5,211.000
500 +
$17.11
$8,555.000
Please Note: Item may be subject to tariff fee if shipping within the United States