ASP-134486-01
SamtecBoard-To-Board Connector - 1.27 mm - 400 Contacts - Receptacle - Surface Mount - 10 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ASP-134486-01
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Array Socket
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
400
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The ASP-134486-01 is a 400-pole 10-row 1.27mm Female FMC Connector with gold-plated copper alloy contacts. The VITA 57 Field Programmable Mezzanine Card (FMC) standard provides a mechanical standard for I/O mezzanine modules. This standard introduces a methodology that shall allow the front panel IO of IEEE 1101 form factor cards to be configured, via mezzanine boards.
Search Keywords:
ASP13448601
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$32.45
$32.450
5
$29.49
$147.450
25
$26.22
$655.500
50
$24.30
$1,215.000
200
$22.46
$4,492.000
400
$20.50
$8,200.000
600
+
$20.19
$12,114.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658615-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - P...
280390-2
2X8P MODU II SHRD HDR,RT ANG,0.38AU
47386
DAHT PG PIDG 26-16 ASSY
1128-13-0310
TEST POINT INSULATED JACK - VERTICAL MOUNT
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...