ASP-134603-01
SamtecMezzanine Connector - Vita 57 XMC - Array - Female - 160 Positions - 4 Rows - 0.050" (1.27mm) Pitch - Gold Contact Finish - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ASP-134603-01
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Array Socket
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
160
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The ASP-134603-01 from SAMTEC is a 160-pole 4-row 1.27mm female mezzanine connector with gold-plated copper alloy contacts. The VITA 57 Field Programmable Mezzanine Card (FMC) standard provides a mechanical standard for I/O mezzanine modules. This standard introduces a methodology that shall allow the front panel IO of IEEE 1101 form factor cards to be configured, via mezzanine boards.
Search Keywords:
ASP13460301
IN STOCK:
528
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$21.55
$21.550
10
$16.64
$166.400
25
$15.33
$383.250
50
$12.67
$633.500
200
$11.87
$2,374.000
400
$10.83
$4,332.000
600
+
$9.56
$5,736.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PV4-38RX-E
Ring Terminal, large wire, 4 AWG, 3/8" stud size, vinyl expanded insulation, standard pack...
082-805
RF Connector UG-560/U HN-Type Straight Jack Solder Cup Panel Mount 50 Ohm
ASP-134604-01
Board to board connector - 160 position connector array - Number of rows 4 - Pitch 1.27 mm...
0826-1X2T-23-F
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 32 Terminal 2 Port Tray
CJT-T-P-HH-ST-TH1
Conn Twinax 0Hz to 4GHz 100Ohm Solder ST Thru-Hole F Gold Tray