ASP-137969-01
SamtecMezzanine Connector - Socket, Center Strip Contacts - 22 Positions - 0.031" (0.80mm) Pitch - VITA 57 - Gold Contact Finish - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ASP-137969-01
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Tray
The SAMTEC part ASP-137969-01 is a high-quality and reliable connector used in various electronic applications. This connector features a compact design, making it ideal for applications where space is limited. The ASP-137969-01 offers exceptional signal integrity and excellent electrical performance, ensuring reliable and consistent connectivity. It is easy to install and provides a secure connection, reducing the risk of signal loss or interference. Whether used in telecommunications, computer systems, or other electronic devices, the ASP-137969-01 is a versatile connector that meets the highest industry standards for performance and reliability.
Search Keywords:
ASP13796901
IN STOCK:
335
Can Ship immediately
Manufacturer Stock:
1,611
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
5
$7.01
$35.050
25
$5.94
$148.500
120
$5.53
$663.600
360
$5.10
$1,836.000
600
$4.27
$2,562.000
1,080
$4.04
$4,363.200
2,520
$3.60
$9,072.000
5,040
+
$3.18
$16,027.200
Product Guides