Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ASP-187092-01
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Surface Mount3586
Pitch:
0.5 mm
Number of Contacts:
20
Maximum Voltage Rating:
1853584VAC
Maximum Current Rating:
1.8/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The SAMTEC ASP-187092-01 Ultra Low Profile Header and Socket is a high-quality connector solution designed for space-constrained applications. With its ultra-low profile design, this header and socket combo offers an excellent solution for situations where vertical height is limited. Featuring reliable contacts and a durable construction, this connector ensures secure and precise connections while taking up minimal space. Ideal for use in a wide range of industries and applications, the SAMTEC ASP-187092-01 Ultra Low Profile Header and Socket is a cost-effective and efficient solution for your connectivity needs.
Search Keywords:
ASP18709201
IN STOCK:
2,530
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$6.50
$65.000
50
$3.87
$193.500
250
$3.28
$820.000
500
$2.49
$1,245.000
1,000
$2.18
$2,180.000
2,500
$2.15
$5,375.000
5,000
$2.11
$10,550.000
7,500
+
$2.08
$15,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
030-2410-001
Contact PIN Crimp ST Cable Mount 24-26AWG Loose Automotive
202K121-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
082-804
RF Connector UG-59B/U HN-Type Straight Clamp Plug for RG-8 RG-9 50 Ohm
M24308/26-1F
Connector Accessories Female Screw Lock Straight Steel Yellow Chromate Over Zinc Bag
335E
5 position clip