BCS-107-L-D-TE
SamtecBoard-To-Board Connector - 2.54 mm - 14 Contacts - Receptacle - Solder - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
BCS-107-L-D-TE
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
TUBE
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
4.6/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The BCS-107-L-D-TE is a 14-pole 2-row 2.54mm Tiger Claw™ Pass-through Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and matte tin plated tail. Liquid crystal polymer insulator and top entry body orientation. The BCS series pass-through socket strip is compatible with DW, EW, HMTSW, HTSW, HW-SM, HW-TH, LCW, MTLW, MTSW, PHT, TSM, TSS, TSW, ZSS and ZW series connectors.
Search Keywords:
BCS107LDTE
IN STOCK:
1,689
Ships today, if you order in
Manufacturer Stock:
2,057
can ship
11/25/24
Minimum Order:
32
Multiple:
32
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
32
$2.24
$71.680
128
$1.91
$244.480
256
$1.88
$481.280
512
$1.63
$834.560
1,024
$1.50
$1,536.000
2,528
$1.36
$3,438.080
5,024
$1.14
$5,727.360
7,520
+
$1.12
$8,422.400
Tools/3D Models
Product Guides