help desk software
DATA SHEET

BCS-116-L-S-TE

Samtec

Board-To-Board Connector - 2.54 mm - 16 Contacts - Receptacle - Through Hole - 1 Row. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
BCS-116-L-S-TE
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14
Package Type:
TUBE
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
4.6/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The BCS-116-L-S-TE is a 16-pole 1-row 2.54mm Tiger Claw™ Pass-through Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and matte tin plated tail. Liquid crystal polymer insulator and top entry body orientation. The BCS series pass-through socket strip is compatible with DW, EW, HMTSW, HTSW, HW-SM, HW-TH, LCW, MTLW, MTSW, PHT, TSM, TSS, TSW, ZSS and ZW series connectors.
Search Keywords:
BCS116LSTE
IN STOCK: 776
Ships today, if you order in
Manufacturer Stock:
1,374   can ship 12/2/24
Minimum Order:
14
Multiple:
14
Factory Lead-Time
3 Weeks can ship 12/10/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
14
$2.93
$41.020
56
$2.48
$138.880
252
$2.31
$582.120
504
$2.22
$1,118.880
1,008
$1.79
$1,804.320
2,506
$1.46
$3,658.760
5,012
$1.21
$6,064.520
7,504 +
$1.18
$8,854.720
Product Guides