Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
BNC7T-J-P-GN-RA-BH2D
RoHS:
Yes
HTS:
8536694010
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Kit
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Dimension:
29 x 10.8 mm
The SAMTEC BNC7T-J-P-GN-RA-BH2D is a high-quality 75 Ohm BNC bulkhead jack designed for professional audio and video applications. With its compact and durable design, this jack allows for seamless connectivity and reliable signal transmission. Featuring a right angle configuration, it is ideal for space-saving installations where space is limited. Whether used in broadcast, telecommunications, or industrial settings, this BNC bulkhead jack guarantees optimal performance and longevity. Trust SAMTEC for all your 75 Ohm bulkhead jack needs.
Search Keywords:
BNC7TJPGNRABH2D
IN STOCK:
505
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.60
$43.000
25
$6.68
$167.000
100
$4.06
$406.000
250
$4.00
$1,000.000
500
$3.61
$1,805.000
1,000
$3.46
$3,460.000
2,500
$3.41
$8,525.000
5,000
+
$3.36
$16,800.000
Tools/3D Models
Product Guides