help desk software
DATA SHEET

BSE-020-01-F-D-A

Samtec

0.80 mm Basic Blade & Beam Socket Strip

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
BSE-020-01-F-D-A
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
TRAY
Type:
Micro Socket
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
225 VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
0.80 mm Basic Blade & Beam Socket Strip
Search Keywords:
BSE02001FDA
  Different packaging options available.  See Alternatives
IN STOCK: 505
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.65
$23.250
96
$3.83
$367.680
192
$3.67
$704.640
288
$3.57
$1,028.160
576
$2.60
$1,497.600
1,056
$2.40
$2,534.400
2,592
$1.85
$4,795.200
5,088 +
$1.80
$9,158.400
Product Guides