BTE-040-01-F-D-A
SamtecBoard-To-Board Connector - 0.8 mm - 80 Contacts - Header - Surface Mount - 2 Rows.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
BTE-040-01-F-D-A
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
TUBE
Type:
Micro Terminal
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
80
Maximum Voltage Rating:
225 VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The BTE-040-01-F-D-A is a 80-pole 2-row 0.80mm Basic Blade and Beam Terminal Strip with 50µinch (1.27µm) gold-plated phosphor bronze contacts and LCP insulator. The BTE series terminal strip is compatible with BSE series connectors.
Search Keywords:
BTE04001FDA
IN STOCK:
2,398
Can Ship immediately
Minimum Order:
16
Multiple:
16
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
16
$5.86
$93.760
64
$5.51
$352.640
112
$4.85
$543.200
256
$4.78
$1,223.680
512
$3.70
$1,894.400
1,008
$3.32
$3,346.560
2,512
$2.56
$6,430.720
5,008
+
$2.52
$12,620.160
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
IM21GR
Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive
SZ-A22
Auxiliary Contact Block for Contactor - 2N.O./2N.C. - 10A @ 600 VAC.
79109-1024
Conn Socket Strip RCP 50 POS 2mm Solder ST SMD Milli-Grid™ Tube
AS6M-3KT2PA
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...
LPS-50-24
AC/DC Power Supply - 1 Output - 24V@2.5A - 50.4W