CAT-EX-169-01
SamtecExtraction tool - Hand contact extraction tool - For rectangular connector contacts
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
CAT-EX-169-01
RoHS:
Yes
HTS:
8466100110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The Samtec CAT-EX-169-01 is a hand contact extraction tool used for rectangular connector contacts (C-169).
Search Keywords:
CATEX16901
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$37.60
$37.600
5
$28.94
$144.700
10
$28.63
$286.300
25
$28.34
$708.500
50
$28.06
$1,403.000
100
$27.78
$2,778.000
250
+
$27.50
$6,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757823-8
26 Position D-Sub, High Density Plug, Male Pins Connector
1757824-8
D Sub Connector - HD26 - 26 Contacts - Receptacle - Crimp - DA - AMPLIMITE 90 Series - Met...
R6600
R6600 Prir Ribbon, Thermal Transfer, Halogen-Free, Resin, 1in Core, Black, 2.36in x 984ft
IPD1-05-D-K-M
Connector Housing - Dual Row - Receptacle - 10 Positions - 2.54 mm.
CC69L-2024-01-T-SP
Contact - Socket - Crimp - 20 AWG - Tin Plated Contacts.