Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
CC69L-1620-01-T-SP
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4200
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
16-20 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Tin over Nickel
Maximum Current Rating:
12.1 A
Termination Method:
Crimp
The CC69L-1620-01-T-SP is a Socket Contact, made of phosphor bronze with tin-plated finish. The CC69L series socket contact is suitable for use with IPBD series discrete wire power housing connectors. The contact accepts 20 to 16AWG wires.
Search Keywords:
CC69L162001TSP
IN STOCK:
55,408
Can Ship immediately
Minimum Order:
4200
Multiple:
4200
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
4,200
$0.1580
$663.600
8,400
$0.1556
$1,307.040
12,600
$0.1533
$1,931.580
25,200
$0.1510
$3,805.200
50,400
$0.1487
$7,494.480
100,800
+
$0.1465
$14,767.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480276-0
06P CMNL CAP HSG P/M NATL
60619-1
Socket Contact - Commercial MATE-N-LOK - 20 to 14 AWG (.52 to 2.08 mm²) Wire Size - 15A - ...
03-09-1032
Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount Bag
FN9260B-10-06
Power Entry Module - General Purpose - Medical - IEC Inlet - 10A - 250V - Quick Connect.
B-155-9001
Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear