Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
CC79L-2024-01-L
RoHS:
Yes
HTS:
8538907040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
12000
Package Type:
BAG
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The CC79L-2024-01-L is a 0.100" Mini Mate® Crimp Contact and mates with IPD1 discrete wire socket housing. It is made of phosphor bronze with gold-plated finish.
Search Keywords:
CC79L202401L
IN STOCK:
111,350
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2848
$28.480
1,000
$0.1982
$198.200
2,500
$0.1951
$487.750
5,000
$0.1922
$961.000
7,500
$0.1893
$1,419.750
12,000
$0.1865
$2,238.000
36,000
$0.1837
$6,613.200
60,000
+
$0.1809
$10,854.000
Product Guides
CUSTOMERS
ALSO BOUGHT
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
1355206-1
JUN-POW-TIM GEH 14P
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1658610-3
15 Position D-Sub Receptacle, Female Sockets Connector