Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
CC79L-2024-01-S
RoHS:
Yes
HTS:
8538907040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The CC79L-2024-01-S is a Socket Contact made of phosphor bronze with gold plated finish. The miniMate® crimp contact accepts 24 to 20AWG wire. It mates with the IPD1 series discrete wire housings.
Search Keywords:
CC79L202401S
IN STOCK:
27,693
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5267
$26.335
500
$0.3667
$183.350
1,000
$0.3612
$361.200
2,500
$0.3558
$889.500
5,000
$0.3504
$1,752.000
7,500
$0.3452
$2,589.000
10,000
$0.3400
$3,400.000
15,000
+
$0.3349
$5,023.500
Product Guides
CUSTOMERS
ALSO BOUGHT
576802B04000G
Heat Sink Passive TO-220/TO-262 Vertical Thru-Hole Aluminum 27.3°C/W Black Anodized
586-6406-206F
586 Daylight Viewable Non-Polarized T3 1/4 Min Bayonet White 120V
60284-2
205 FASTON TAB TPBR
1-794610-1
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fi...
2-520407-2
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated