Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
CC81L-2426-01-L
RoHS:
Yes
HTS:
8538907040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
17000
Package Type:
BULK
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
24-26 AWG
Contact Material:
Beryllium Copper
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
The CC81L-2426-01-L is a Socket Contact, made of beryllium copper with 10µinch (0.25µm) gold-plated finish. The CC81L series socket contact is suitable for use with ISD2 series discrete wire housing connectors. The contact accepts 26 to 24AWG wires.
Search Keywords:
CC81L242601L
IN STOCK:
15,053
Can Ship immediately
Manufacturer Stock:
41,086
can ship
10/28/24
Minimum Order:
100
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
100
$0.262
$26.200
1,000
$0.241
$241.000
2,500
$0.229
$572.500
5,000
$0.218
$1,090.000
7,500
$0.207
$1,552.500
17,000
$0.196
$3,332.000
34,000
$0.187
$6,358.000
51,000
+
$0.177
$9,027.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
182930-1
CPC Cable Clamp Kit, Size 23, Large, UV
1445819-3
PLUG,11-6,LG INS,STD KEY
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...