help desk software
DATA SHEET

CES-101-01-T-D

Samtec

.100" Closed Entry Low Profile Socket Strip

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
CES-101-01-T-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
N/R
Number of Contacts:
2
Maximum Voltage Rating:
400 VAC
Maximum Current Rating:
5.5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
.100" Closed Entry Low Profile Socket Strip
Search Keywords:
CES10101TD
IN STOCK: 250
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2157
$21.570
1,000
$0.1316
$131.600
2,500
$0.1236
$309.000
5,000
$0.0887
$443.500
7,500
$0.0874
$655.500
25,000
$0.0838
$2,095.000
50,000
$0.0805
$4,025.000
100,000 +
$0.0794
$7,940.000
Product Guides