CES-104-01-T-S
SamtecBoard-To-Board Connector - Single - 2.54 mm - 4 Contacts - Receptacle - Through Hole - 1 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
CES-104-01-T-S
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
400 VAC
Maximum Current Rating:
5.5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The CES-104-01-T-S is a 4-pole 1-row 2.54mm Closed Entry Low Profile Socket Strip with matte tin-plated phosphor bronze contacts and GF polyester insulator. The CES series closed entry low profile socket strip is compatible with TLW, TSW, MTLW, MTSW, HW, EW, ZW, HTSW, HMTSW and TSM series connectors.
Search Keywords:
CES10401TS
IN STOCK:
5,403
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4833
$24.165
500
$0.3284
$164.200
1,000
$0.2463
$246.300
2,500
$0.2353
$588.250
5,000
$0.2318
$1,159.000
7,500
$0.2283
$1,712.250
10,000
$0.2249
$2,249.000
15,000
+
$0.2215
$3,322.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
70543-0004
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole SL™ Tube
CES-102-01-T-S
Board-To-Board Connector - Single - 2.54 mm - 2 Contacts - Receptacle - Through Hole - 1 R...
NC3MAAH-0
AA Series - 3 pole male XLR receptacle - grounding: ground contact connected to shell grou...
CES-108-01-T-S
Board-To-Board Connector - Single - 2.54 mm - 8 Contacts - Receptacle - Through Hole - 1 R...
ECE-A1HN470U
Electrolytic Aluminum Capacitor - 47 µF - 50 V - 20% - 10 X 12.5mm - Radial - 5mm - 140mA ...