CES-108-01-T-S
SamtecBoard-To-Board Connector - Single - 2.54 mm - 8 Contacts - Receptacle - Through Hole - 1 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
CES-108-01-T-S
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
400 VAC
Maximum Current Rating:
5.5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The CES-108-01-T-S is a 8-pole 1-row 2.54mm Closed Entry Low Profile Socket Strip with matte tin-plated phosphor bronze contacts and GF polyester insulator. The CES series closed entry low profile socket strip is compatible with TLW, TSW, MTLW, MTSW, HW, EW, ZW, HTSW, HMTSW and TSM series connectors.
Search Keywords:
CES10801TS
IN STOCK:
1,249
Can Ship immediately
Minimum Order:
27
Multiple:
27
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
27
$0.9934
$26.822
270
$0.7136
$192.672
513
$0.5784
$296.719
1,026
$0.4878
$500.483
2,511
$0.4683
$1,175.901
5,022
$0.4613
$2,316.649
7,506
$0.4544
$3,410.726
10,017
+
$0.4475
$4,482.608
Tools/3D Models
Product Guides