CES-120-01-T-S
SamtecBoard-To-Board Connector - Single - 2.54 mm - 20 Contacts - Receptacle - Through Hole - 1 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
CES-120-01-T-S
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
400 VAC
Maximum Current Rating:
5.5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The CES-120-01-T-S is a 20-pole 1-row 2.54mm Closed Entry Low Profile Socket Strip with matte tin-plated phosphor bronze contacts and GF polyester insulator. The CES series closed entry low profile socket strip is compatible with TLW, TSW, MTLW, MTSW, HW, EW, ZW, HTSW, HMTSW and TSM series connectors.
Search Keywords:
CES12001TS
IN STOCK:
4,299
Ships today, if you order in
Minimum Order:
11
Multiple:
11
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
11
$2.44
$26.840
110
$1.85
$203.500
253
$1.73
$437.690
506
$1.45
$733.700
1,001
$1.22
$1,221.220
2,508
$1.16
$2,909.280
5,005
$1.14
$5,705.700
7,502
+
$1.13
$8,477.260
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
4310R-102-473LF
Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
206-214
Switch DIP OFF ON DPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
BCS-105-L-D-TE
Board-To-Board Connector - Vertical - 2.54 mm - 10 Contacts - Receptacle - Solder - 2 Rows...
BCS-120-L-D-TE
Board-To-Board Connector - Vertical - 2.54 mm - 40 Contacts - Receptacle - BCS Series - So...