CJT-T-P-HH-ST-TH1
SamtecConn Twinax 0Hz to 4GHz 100Ohm Solder ST Thru-Hole F Gold Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
CJT-T-P-HH-ST-TH1
RoHS:
Yes
HTS:
8538907080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Type:
Twinax
Impedance:
100 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
F
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-20 to 105 °C
Dimension:
6.35 x 4.7 x 7.31mm
The SAMTEC CJT-T-P-HH-ST-TH1 is a high-quality twinax connector designed for reliable performance in a wide range of applications. This connector offers a frequency range of 0Hz to 4GHz, making it suitable for both high-speed digital and analog signals. With a 100Ohm impedance, it ensures efficient signal transmission and minimal interference.The CJT-T-P-HH-ST-TH1 features a solder termination, providing a secure and durable connection. Its through-hole design allows for easy installation on PCBs, ensuring a stable connection. To guarantee long-term performance, this connector is gold plated and comes in a tray packaging, protecting it from damage during shipping and storage. Whether you need to connect high-frequency signals or transfer data reliably, the SAMTEC CJT-T-P-HH-ST-TH1 is an excellent choice for your electronic projects.
Search Keywords:
CJTTPHHSTTH1
IN STOCK:
84
Ships today, if you order in
Manufacturer Stock:
959
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$31.52
$31.520
5
$26.42
$132.100
25
$23.00
$575.000
50
$20.00
$1,000.000
100
$17.43
$1,743.000
250
$16.58
$4,145.000
500
+
$14.87
$7,435.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
PV4-38RX-E
Ring Terminal, large wire, 4 AWG, 3/8" stud size, vinyl expanded insulation, standard pack...
1757823-4
AMPLIMITE,ASY,PLUG,STD,90,ZN,4
082-805
RF Connector UG-560/U HN-Type Straight Jack Solder Cup Panel Mount 50 Ohm
35277
TERMINAL,SOLIS R 90DEG 8 1/4
0826-1X2T-23-F
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 32 Terminal 2 Port Tray