CLP-104-02-L-D
SamtecBoard-To-Board Connector - 1.27 mm - 8 Contacts - Receptacle - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
CLP-104-02-L-D
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
BAG
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
8
Maximum Voltage Rating:
395,280 VDC|VAC
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The CLP-104-02-L-D is a 8-pole 2-row 1.27mm Low Profile Dual Wipe Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The CLP series socket strip is compatible with FTS, FTSH, FW-SM and FW-TH series connectors. This connector has high operating temperature range of -55°C to 125°C.
Search Keywords:
CLP10402LD
Different packaging options available. See Alternatives
IN STOCK:
1,220
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.558
$38.950
250
$1.266
$316.500
500
$1.209
$604.500
1,000
$1.014
$1,014.000
3,000
$0.849
$2,547.000
5,000
$0.707
$3,535.000
8,000
+
$0.696
$5,568.000
CUSTOMERS
ALSO BOUGHT
BDL-104-G-E
.100" Low Profile Double Row, Screw Machine Terminal Strip
TSW-110-07-G-D
Board-To-Board Connector - 2.54 mm - 20 Contacts - Header - Through Hole - 2 Row.
SDL-102-G-11
.100" Low Profile Double Row Screw Machine Socket Strip
SDL-103-G-11
.100" Low Profile Double Row Screw Machine Socket Strip
SDL-104-G-11
.100" Low Profile Double Row Screw Machine Socket Strip