EHF-113-01-L-D
SamtecWire-To-Board Connector - 1.27 mm - 26 Contacts - Header - Through Hole - 2 Rows.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
EHF-113-01-L-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
TUBE
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.75/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The EHF-113-01-L-D is a 26-pole 2-row Shrouded IDC Ejector Header with 10μinch (0.25μm) gold-plated phosphor bronze contacts and LCP insulator. EHF series 1.27mm pitch shrouded double row PCB IDC headers is compatible with FFSD series connectors.
Search Keywords:
EHF11301LD
IN STOCK:
1,984
Can Ship immediately
Manufacturer Stock:
2,055
can ship
10/28/24
Minimum Order:
18
Multiple:
18
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
18
$4.98
$89.640
54
$4.55
$245.700
108
$4.33
$467.640
252
$4.27
$1,076.040
504
$3.33
$1,678.320
1,008
$3.00
$3,024.000
2,502
$2.33
$5,829.660
5,004
+
$2.30
$11,509.200
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-6ENF1801V
Res Thick Film 0805 1.8K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF6491V
Res Thick Film 0805 6.49K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF75R0V
Res Thick Film 0805 75 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ECS-80-20-5PXDU-TR
Crystal - 8.0000MHz ±30ppm - 20pF - 60 Ohm - ±100ppm -55°C to 125°C - SMD HC49/US - 0.449"...