help desk software
DATA SHEET

EHT-108-01-S-D

Samtec

2.00 mm Shrouded IDC Ejector Header .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
EHT-108-01-S-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
TUBE
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC EHT-108-01-S-D is a 2.00 mm Shrouded IDC Ejector Header designed for use in electronic assemblies and applications. This header features a compact design and provides secure and reliable connections for various types of cables and wires. With its shrouded design, it offers additional protection and ensures proper alignment during mating and unmating processes. The EHT-108-01-S-D is of high quality and durability, making it suitable for various industries, including telecommunications, automotive, and consumer electronics.
Search Keywords:
EHT10801SD
IN STOCK: 975
Ships today, if you order in
Manufacturer Stock:
53   can ship 10/28/24
Minimum Order:
18
Multiple:
18
Factory Lead-Time
3 Weeks can ship 11/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
18
$7.93
$142.740
36
$7.50
$270.000
108
$5.25
$567.000
252
$5.18
$1,305.360
504
$4.61
$2,323.440
1,008
$2.76
$2,782.080
2,502 +
$2.14
$5,354.280
Product Guides