EHT-120-01-S-D
SamtecWire-To-Board Connector - 2 mm - 40 Contacts - Header - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
EHT-120-01-S-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The EHT-120-01-S-D is a 40-position 2-row shrouded IDC Ejector Header with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It mates with the TCSD series socket IDC ribbon cable assembly. This connector has operating temperature range from -55 to 125°C.
Search Keywords:
EHT12001SD
IN STOCK:
357
Can Ship immediately
Manufacturer Stock:
502
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$14.46
$144.600
30
$14.04
$421.200
50
$13.63
$681.500
100
$10.06
$1,006.000
250
$8.87
$2,217.500
500
$8.74
$4,370.000
1,000
+
$8.60
$8,600.000
Tools/3D Models
Product Guides