ERF8-030-05.0-S-DV-K-TR
SamtecStacking Board Connector - 60 Contacts - Receptacle - 0.8 mm - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ERF8-030-05.0-S-DV-K-TR
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
375
Package Type:
REEL
Type:
Micro High Speed Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
318,225 VDC|VAC
Maximum Current Rating:
2.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The ERF8 series from Samtec are 0.80mm (0.0315") Edge Rate® rugged high speed socket strips. Samtec's Edge Rate® contact system is designed for high speed, high cycle applications. The surface of the Edge Rate® contact is milled creating a smooth mating surface area instead of a stamped contact that mate on a cut edge. This smooth mating surface reduces the wear tracks on the contact increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating.
Search Keywords:
ERF8030050SDVKTR
IN STOCK:
2,840
Can Ship immediately
Manufacturer Stock:
12,696
can ship
11/25/24
Factory Lead-Time
3 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$6.73
$6.730
10
$5.84
$58.400
25
$4.89
$122.250
50
$4.82
$241.000
100
$4.74
$474.000
500
$4.11
$2,055.000
1,000
$3.83
$3,830.000
2,000
+
$3.56
$7,120.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
111-2223-001
Uninsulated Binding Post Nut-Grounded Type
UMPT-05-06.5-G-V-S-W-TR
Header - Male Blades - 5 Positions - 0.079" (2.00mm) Pitch - 650 V - Pick and Place, Solde...
UMPS-05-03.5-G-V-S-W-TR
Ultra Micro Power Socket - 5 Position - 1 Row - 0.079" (2.00mm) Pitch - 3.5mm Lead - Pick ...