ERM5-030-02.0-L-DV-TR
Samtec0.50 mm Edge Rate® Rugged High-Speed Terminal Strip .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ERM5-030-02.0-L-DV-TR
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Type:
High Speed Edge Rate Terminal Strip
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
0.5 mm
Number of Contacts:
60
Maximum Voltage Rating:
194 VAC
Maximum Current Rating:
1.6/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The ERM5-030-02.0-L-DV-TR is a high-speed terminal strip from SAMTEC designed to deliver exceptional performance in rugged environments. Featuring the Edge Rate® contact system, with a pitch of 0.50 mm, this terminal strip ensures reliable and high-speed signal transmission. It is built to withstand harsh conditions and maintain its performance over time, making it suitable for applications that require durability and resilience. With its compact size and versatile design, it offers easy integration into various electronic systems. Trust SAMTEC's ERM5-030-02.0-L-DV-TR to provide reliable and rugged high-speed connectivity for your demanding projects.
Search Keywords:
ERM5030020LDVTR
IN STOCK:
585
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$3.88
$388.000
250
$3.78
$945.000
500
$3.41
$1,705.000
1,000
$3.25
$3,250.000
2,500
$2.89
$7,225.000
5,000
$2.66
$13,300.000
7,500
$2.62
$19,650.000
10,000
+
$2.58
$25,800.000
Tools/3D Models
Product Guides