help desk software
DATA SHEET

ESQ-113-12-G-D

Samtec

.100" PC/104™ Elevated Socket Strip .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ESQ-113-12-G-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
17
Package Type:
TUBE
Type:
Elevated Socket
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
5.7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC part ESQ-113-12-G-D is a high-quality PC/104â„¢ elevated socket strip with a short description measuring .100 . It is designed to provide reliable and secure connections for electronic components in PC/104â„¢ systems. The elevated design allows for efficient space utilization and easy access to the socket contacts. With its superior construction and precise engineering, this socket strip offers exceptional performance and durability. It is an ideal choice for a wide range of applications requiring secure and efficient connections in PC/104â„¢ systems.
Search Keywords:
ESQ11312GD
IN STOCK: 570
Can Ship immediately
Minimum Order:
17
Multiple:
17
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
17
$5.20
$88.400
51
$4.64
$236.640
102
$4.48
$456.960
255
$3.97
$1,012.350
510
$3.31
$1,688.100
1,003
$3.15
$3,159.450
2,516
$3.10
$7,799.600
5,015 +
$3.06
$15,345.900
Product Guides