Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ESQ-118-14-G-D
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
TUBE
Type:
Elevated Socket
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
36
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
5.7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
.100" PC/104™ Elevated Socket Strip
Search Keywords:
ESQ11814GD
IN STOCK:
788
Ships today, if you order in
Minimum Order:
12
Multiple:
12
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
12
$13.45
$161.400
36
$12.43
$447.480
60
$10.83
$649.800
108
$9.49
$1,024.920
252
$8.60
$2,167.200
504
$7.66
$3,860.640
1,008
+
$7.41
$7,469.280
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
4114R-1-471LF
Res Thick Film NET 470 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
940C12P1K-F
Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 1200VDC - RoHS
IM06DGR
Signal Relay 12VDC 5A DPDT(10x7.5x5.65)mm SMD
1793060000
Conn Terminal Block SKT 4 POS 3.81mm Screw RA Cable Mount 10A Box
71764-0016
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube