Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ESQ-120-23-G-D
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
TUBE
Type:
Elevated Socket
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
5.7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC ESQ-120-23-G-D is a versatile PC/104â„¢ elevated socket strip with a pitch of 0.100. It provides a reliable and efficient connection solution for PC/104â„¢ boards, allowing for easy installation and removal. The elevated design offers enhanced accessibility and visibility, ensuring convenient board mounting and secure connections. With its robust construction and high-quality materials, this socket strip ensures long-term durability and maximum performance. Ideal for a wide range of applications, the ESQ-120-23-G-D is a reliable choice for engineers and designers seeking a reliable socket strip solution.
Search Keywords:
ESQ12023GD
IN STOCK:
327
Ships today, if you order in
Minimum Order:
11
Multiple:
11
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
11
$8.35
$91.850
33
$7.85
$259.050
55
$6.86
$377.300
110
$5.98
$657.800
253
$5.70
$1,442.100
506
$5.41
$2,737.460
1,001
+
$3.72
$3,723.720
Tools/3D Models
Product Guides