ESQ-120-23-T-D
SamtecBoard-To-Board Connector - 2.54 mm - 40 Contacts - Receptacle - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ESQ-120-23-T-D
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
TUBE
Type:
Elevated Socket
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
5.7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
Search Keywords:
ESQ12023TD
IN STOCK:
1,724
Can Ship immediately
Manufacturer Stock:
3,045
can ship
12/9/24
Minimum Order:
11
Multiple:
11
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
11
$5.304
$58.344
33
$4.856
$160.248
110
$4.177
$459.470
253
$4.135
$1,046.155
506
$3.239
$1,638.934
1,001
$2.937
$2,939.937
2,508
$2.322
$5,823.576
5,005
+
$2.299
$11,506.495
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
HIH7120-021-001
Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH7000 Series, I2C, ±3.0 %RH A...
A14128CH
Continuous Hinge Enclosure Clamps CH Type 12, 14x12x8, Gray, Mild Steel
DR-OAC
AC Output Module - 3.7-32 VDC Control Voltage Range - 5.0 A Maximum Load Current - 12-280 ...
164-8013-08A499
Standard Circular Connector.
2904602
Primary-switched QUINT POWER power supply with free choice of output characteristic curve ...