ESQ-120-39-G-D
SamtecBoard-To-Board Connector - 2.54 mm - 40 Contacts - Receptacle - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ESQ-120-39-G-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
TUBE
Type:
Elevated Socket
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
5.7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
Search Keywords:
ESQ12039GD
IN STOCK:
46
Can Ship immediately
Manufacturer Stock:
513
can ship
12/6/24
Minimum Order:
11
Multiple:
11
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
11
$10.55
$116.050
33
$10.24
$337.920
55
$9.81
$539.550
110
$7.47
$821.700
253
$7.09
$1,793.770
506
$6.43
$3,253.580
1,001
+
$5.23
$5,235.230
Tools/3D Models
Product Guides