help desk software
DATA SHEET

ESQT-105-02-G-D-800

Samtec

2.00 mm FleXYZ™ Flexible Elevated Socket Strip

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ESQT-105-02-G-D-800
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Elevated Socket
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
4.5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
2.00 mm FleXYZ™ Flexible Elevated Socket Strip
Search Keywords:
ESQT10502GD800
IN STOCK: 129
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.42
$27.100
50
$4.46
$223.000
100
$4.27
$427.000
250
$4.16
$1,040.000
500
$2.92
$1,460.000
1,000
$2.65
$2,650.000
2,500
$1.94
$4,850.000
5,000 +
$1.26
$6,300.000
Product Guides