help desk software
DATA SHEET

FFSD-05-D-10.00-01-N

Samtec

This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FFSD-05-D-10.00-01-N
RoHS:
Yes
HTS:
8544420000
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Cable Length:
0.25 m
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in
Search Keywords:
FFSD05D100001N
IN STOCK: 437
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.56
$92.800
25
$14.47
$361.750
50
$13.38
$669.000
100
$12.39
$1,239.000
250
$11.31
$2,827.500
500
$10.57
$5,285.000
1,000 +
$10.42
$10,420.000
Product Guides