FFSD-08-D-24.00-01-N
SamtecThis flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FFSD-08-D-24.00-01-N
RoHS:
Yes
HTS:
8544420000
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Cable Length:
0.6 m
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in
Search Keywords:
FFSD08D240001N
IN STOCK:
90
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$28.75
$28.750
10
$21.41
$214.100
25
$19.20
$480.000
50
$17.76
$888.000
100
$16.47
$1,647.000
250
$15.04
$3,760.000
500
+
$14.08
$7,040.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
606-1415-110F
606 LED PMI 6mm MH, BiColor R/G Protruding, 3 VDC, Wire Leads
FFSD-08-D-09.00-01-N
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design ...
FCM2-A-C14
Latching flat cable mount, 2" (50.8mm) cable width, gray, standard package.
EN3P5FRAPCX
EN3 Sealed Connector, Panel Mount, 5 pos, Female, Right Angle PC Mount