help desk software
DATA SHEET

FFSD-10-D-06.00-01-N

Samtec

Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 20 Ways - 152.4 mm - 1.27 mm. .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FFSD-10-D-06.00-01-N
RoHS:
Yes
HTS:
8544420000
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Cable Length:
0.15 m
The FFSD series from Samtec are 0.050" (1.27mm) Tiger Eye™ flat IDC socket ribbon cable assemblies. These flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments as well as a variety of ejector and shrouded headers for mating. FFSD series mates with FTS 0.050" micro low profile terminal strips, FTSH 0.050" micro terminal strips, EHF 0.050" shrouded IDC ejector headers, SHF 0.050" shrouded terminal strips and ESHF 0.050" shrouded headers. These are available in various assembled length and wide variety of wiring options such as reverse wiring (RW), middle reverse (M), daisy chains (D), reverse (R), outside reverse (O) and strain relief (SR).
Search Keywords:
FFSD10D060001N
IN STOCK: 1,356
Ships today, if you order in
Manufacturer Stock:
2,745   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.57
$62.850
25
$11.60
$290.000
50
$11.26
$563.000
100
$8.97
$897.000
250
$8.20
$2,050.000
500
$6.68
$3,340.000
1,000 +
$5.15
$5,150.000
Product Guides