help desk software
DATA SHEET

FFSD-25-D-03.00-01-N

Samtec

This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FFSD-25-D-03.00-01-N
RoHS:
Yes
HTS:
8544420000
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Cable Length:
0.07 m
For high reliability and high cycle applications, the SAMTEC FFSD-25-D-03.00-01-N flat Tiger Eyeâ„¢ IDC socket cable system offers an exceptionally low profile design. Its multi-finger BeCu contact system ensures durability, while optional rugged strain relief adds an extra layer of robustness to the connection. Built to deliver top-notch performance, this product is ideal for demanding industrial environments where a secure and dependable connection is essential.
Search Keywords:
FFSD25D030001N
IN STOCK: 728
Can Ship immediately
Manufacturer Stock:
739   can ship 12/2/24
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.31
$34.310
5
$22.08
$110.400
25
$20.35
$508.750
50
$19.85
$992.500
100
$15.81
$1,581.000
250
$14.47
$3,617.500
500 +
$14.25
$7,125.000
Product Guides