FFSD-25-D-12.00-01-N
SamtecFlat Ribbon Cable - IDC Receptacle - IDT Receptacle - 50 Ways - 304.8 mm - 1.27 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FFSD-25-D-12.00-01-N
RoHS:
Yes
HTS:
8544420000
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Cable Length:
0.304 m
The FFSD series from Samtec are 0.050" (1.27mm) Tiger Eye™ flat IDC socket ribbon cable assemblies. These flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments as well as a variety of ejector and shrouded headers for mating. FFSD series mates with FTS 0.050" micro low profile terminal strips, FTSH 0.050" micro terminal strips, EHF 0.050" shrouded IDC ejector headers, SHF 0.050" shrouded terminal strips and ESHF 0.050" shrouded headers. These are available in various assembled length and wide variety of wiring options such as reverse wiring (RW), middle reverse (M), daisy chains (D), reverse (R), outside reverse (O) and strain relief (SR).
Search Keywords:
FFSD25D120001N
IN STOCK:
104
Can Ship immediately
Manufacturer Stock:
1,820
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$44.59
$44.590
5
$38.16
$190.800
25
$29.76
$744.000
50
$27.56
$1,378.000
100
$25.71
$2,571.000
250
$23.53
$5,882.500
500
+
$23.17
$11,585.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1469492-3
MULTIGIG RT 9MM GUIDE/ESD 90 DEG
1-1469492-7
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Daughtercard Modules.
1410946-1
Connector Screw For VITA 46 3U and 6U M3 Thread, .120" Length
462A011-100/180-0
Heat Shrink Boot - 3:1 - Shell Size 11 - 0.520" (13.21mm) / 0.260" (6.60mm) Large Dia, 0.2...
UCC8-010-1-H-S-1-A
FireFly™ Positive Latching Receptacle