Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FLE-102-01-G-DV
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2.9/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
.050" Tiger Beam™ Cost-effective Single Beam Socket Strip
Search Keywords:
FLE10201GDV
Different packaging options available. See Alternatives
IN STOCK:
6,176
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.4500
$36.250
250
$1.0235
$255.875
500
$0.9261
$463.050
1,000
$0.6447
$644.700
2,500
$0.6000
$1,500.000
5,000
$0.4931
$2,465.500
7,500
+
$0.4297
$3,222.750
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
FTSH-102-01-L-DV
This micro header features a variety of standard options and is an Extended Life Product™,...
FTSH-103-01-F-D
This micro header features a variety of standard options and is an Extended Life Product™,...
LAN9252/ML
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin QFN - Tray