help desk software
DATA SHEET

FLE-104-01-G-DV-A

Samtec

.050" Tiger Beam™ Cost-effective Single Beam Socket Strip

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FLE-104-01-G-DV-A
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2.9/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
.050" Tiger Beam™ Cost-effective Single Beam Socket Strip
Search Keywords:
FLE10401GDVA
IN STOCK: 94
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.288
$22.880
100
$1.883
$188.300
250
$1.804
$451.000
500
$1.755
$877.500
1,000
$1.303
$1,303.000
2,500
$1.146
$2,865.000
5,000
$0.884
$4,420.000
7,500 +
$0.863
$6,472.500
Product Guides